Wurth Elektronik 744778270

Power Inductor, 270Uh, Shielded, 0.4A Rohs Compliant: Yes |Würth Elektronik 744778270
$ 1.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744778270.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Wurth Elektronik 744778270 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.747
$ 1.652
Stock
40,162
43,382
Authorized Distributors
3
2
Inductance
270 µH
270 µH
Tolerance
-
-
Current Rating
400 mA
400 mA
Shielding
-
-
DC Resistance (DCR)
1.44 Ω
1.47 Ω
Q Factor
-
-
Test Frequency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 744778270 provided by its distributors.

Power Inductor, 270Uh, Shielded, 0.4A Rohs Compliant: Yes |Würth Elektronik 744778270
WE-PD SMT Shielded Power Inductor
FIXED IND 270UH 400MA 2.31OHM SM
1KHz 5.2MHz 390mA 400mA 270¦ÌH 2.31¦¸ ¡À20% , 7.3mm*7.3mm*3.4mm

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)