Wurth Elektronik 744778001

WE-PD SMT Shielded Power Inductor
$ 3.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744778001.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.27%

CAD Models

Download Wurth Elektronik 744778001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.745
$ 1.972
Stock
28,467
48,071
Authorized Distributors
6
6
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
5.37 A
5.37 A
Shielding
-
Shielded
DC Resistance (DCR)
9 mΩ
10 mΩ
Q Factor
-
-
Test Frequency
-
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TAIYO YUDENCB2012T1R0M
Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.9A 0.195Ohm DCR 0805 T/R
TAIYO YUDENLBMF1608T1R0M
Inductor General Purpose Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.23A 0.117Ohm DCR 0603 T/R
TAIYO YUDENLBR2012T1R0M
Inductor General Purpose Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.4A 0.091Ohm DCR 0805 T/R

Descriptions

Descriptions of Wurth Elektronik 744778001 provided by its distributors.

WE-PD SMT Shielded Power Inductor
FIXED IND 1UH 5.37A 12 MOHM SMD
INDUCTORS, FIXED, WE-PD 7332 1UH 5.37A 0.012OHMS
1KHz 115MHz 6.4A 5.37A 1¦ÌH 12m¦¸ ¡À20% 7.5mm*7.3mm*7.5mm
WE-PD Nonstandard 0.287Lx0.287W 7.30mmx7.30mm 1muH
INDUCTOR, 1UH, SHIELDED, 5.37A;
Wurth Elektronik 744778001 线绕表面安装电感器
RS APAC
Power Inductor, 1Uh, 5.37A, 20%; Inductance:1Μh; Rms Current (Irms):5.37A; Inductor Construction:Shielded; Saturation Current (Isat):6.4A; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:0.012Ohm Rohs Compliant: Yes |Würth Elektronik 744778001

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)