Wurth Elektronik 744777924

Fixed Ind 470UH 290MA 3.01 Ohm / Power-choke We-pd
$ 1.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744777924.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages7 years ago
Datasheet3 pages18 years ago
Datasheet3 pages21 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.79%

CAD Models

Download Wurth Elektronik 744777924 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 470uH 20% 1KHz Ferrite 0.29A 2.2Ohm DCR Automotive AEC-Q200 T/R
Inductor Power Shielded Wirewound 470uH 20% 1KHz Ferrite 260mA 2.8Ohm DCR Automotive T/R
Wurth Elektronik744778924
WE-PD Robust SMT Shielded Power Inductor
Murata Power Solutions45474C
Ind Power Shielded Wirewound 470uH 20% 10KHz 320mA T/R
Wurth Elektronik7687779471
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.35A 3.2Ohm DCR T/R
Wurth Elektronik784777471
Inductor, Aec-Q200, 470Uh, Shld, 0.35A Rohs Compliant: Yes |Würth Elektronik 784777471

Descriptions

Descriptions of Wurth Elektronik 744777924 provided by its distributors.

FIXED IND 470UH 290MA 3.01 OHM / POWER-CHOKE WE-PD
1KHz 3.8MHz 340mA 290mA 470¦ÌH 3.01¦¸ ¡À20% SMD,7.3X7.3MM , 7.3mm*7.3mm*4.5mm
WE-PD Robust SMT Shielded Power Inductor
FIXED IND 470UH 290MA 3.01OHM SM
INDUCTORS, FIXED, WE-PD 7345 470UH 0.29A 3.01OHM
WE-PD Robust Nonstandard 0.287Lx0.287W 7.30mmx7.30mm 470muH
Wurth Elektronik 744777924 パワーインダクタ
Inductor, Shielded, 470Uh, 340Ma, Smd; Inductance:470Μh; Rms Current (Irms):290Ma; Inductor Construction:Shielded; Saturation Current (Isat):340Ma; Product Range:We-Pd Series; Dc Resistance Max:3.01Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Würth Elektronik 744777924

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)