Wurth Elektronik 7447779147

High Current Inductor, Fixed, SMT, 7345, 47 Uh, 1.03 A, .26 Ohm, We-pd Series
$ 1.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447779147.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.22%

CAD Models

Download Wurth Elektronik 7447779147 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.652
$ 1.527
Stock
42,488
85,592
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
20 %
20 %
Current Rating
1.03 A
1.03 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
190 mΩ
170 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

API DelevanSPD74R-473M
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Inductor Power Shielded Wirewound 47uH 20% 1KHz Ferrite 1.05A 0.21Ohm DCR Automotive AEC-Q200 T/R
Wurth Elektronik744777147
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Inductor Power Shielded Wirewound 47uH 15% 1KHz 35Q-Factor Ferrite 1A 0.19Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 15% 1KHz 32Q-Factor Ferrite 0.75A 0.28Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 0.299Ohm DCR 2424 T/R

Descriptions

Descriptions of Wurth Elektronik 7447779147 provided by its distributors.

HIGH CURRENT INDUCTOR, FIXED, SMT, 7345, 47 UH, 1.03 A, .26 OHM, WE-PD SERIES
Inductor, Shielded, 47Uh, 1.1A, Smd; Inductance:47Μh; Rms Current (Irms):1.03A; Inductor Construction:Shielded; Saturation Current (Isat):1.1A; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:0.26Ohm Rohs Compliant: Yes |Würth Elektronik 7447779147
Inductance uH = 47 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 260 / Rated Current A = 1.03 / Self-Resonant Frequency MHz = 10.5 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering Pads / Package Type = 7345 / Series = WE-PD / Length mm = 7.3 / Width mm = 7.3 / Height mm = 4.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)