Wurth Elektronik 744777910

Power Choke Shielded Wirewound 10uH 20% 1KHz Ferrite 2A 0.049Ohm DCR T/R
$ 1.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744777910.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.22%

CAD Models

Download Wurth Elektronik 744777910 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.652
$ 1.92
Stock
56,714
240,825
Authorized Distributors
5
5
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
2 A
2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
45 mΩ
45 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 2.5A 43.7mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 2.1A 0.052Ohm DCR Automotive AEC-Q200 T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 2.5A 43.68mOhm DCR Blister T/R
Wurth Elektronik74477710
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A Carrier T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 2.1A 0.072Ohm DCR Automotive AEC-Q200 T/R

Descriptions

Descriptions of Wurth Elektronik 744777910 provided by its distributors.

Power Choke Shielded Wirewound 10uH 20% 1KHz Ferrite 2A 0.049Ohm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Inductor, Shielded, 10Uh, 2.6A, Smd; Inductance:10Μh; Rms Current (Irms):2A; Inductor Construction:Shielded; Saturation Current (Isat):2.6A; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:0.049Ohm Rohs Compliant: Yes |Würth Elektronik 744777910
Rated inductance = 10 / Inductance uH = 10 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 49 / Rated Current A = 2 / Self-Resonant Frequency MHz = 26 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = WE-PD / Length mm = 7.3 / Width mm = 7.3 / Height mm = 4.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744 777 910