Wurth Elektronik 7447779004

Power Choke Shielded Wirewound 4.7uH 20% 1KHz Ferrite 3.16A 0.032Ohm DCR Automotive T/R
$ 1.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447779004.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages7 years ago
Datasheet6 pages11 years ago
Datasheet3 pages18 years ago
Datasheet3 pages21 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.00%

CAD Models

Download Wurth Elektronik 7447779004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744777004
FIXED IND 4.7UH 3.2A 40 MOHM SMD / 4.7 μH Shielded Drum Core, Wirewound Inductor 3.2 A 40mOhm Max Nonstandard
Inductor Power Shielded Wirewound 4.7uH 20% 1KHz 25Q-Factor Ferrite 2.5A 0.04Ohm DCR T/R
Wurth Elektronik7447789004
Power Choke Shielded Wirewound 4.7uH 20% 1KHz Ferrite 2.9A 35mOhm DCR T/R
Inductor Power Shielded Wirewound 5uH 20% 1KHz 20Q-Factor Ferrite 4A 0.035Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.4A 31.2mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.2A 0.036Ohm DCR 2020 T/R

Descriptions

Descriptions of Wurth Elektronik 7447779004 provided by its distributors.

Power Choke Shielded Wirewound 4.7uH 20% 1KHz Ferrite 3.16A 0.032Ohm DCR Automotive T/R
FIXED IND 4.7UH 3.16A 32 MOHM / POWER-CHOKE WE-PD
WE-PD Robust SMT Shielded Power Inductor
1KHz 37MHz 4.4A 3.16A 4.7¦ÌH 32m¦¸ ¡À20% , 7.3mm*7.3mm*4.5mm
WE-PD Robust Nonstandard 0.287Lx0.287W 7.30mmx7.30mm 4.7muH
Inductor, Shielded, 4.7Uh, 4.4A, Smd; Inductance:4.7Μh; Rms Current (Irms):3.16A; Inductor Construction:Shielded; Saturation Current (Isat):4.4A; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:32Mohm Rohs Compliant: Yes |Würth Elektronik 7447779004

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)