Wurth Elektronik 744777004

FIXED IND 4.7UH 3.2A 40 MOHM SMD / 4.7 μH Shielded Drum Core, Wirewound Inductor 3.2 A 40mOhm Max Nonstandard
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744777004.

Wurth Elektronik

Datasheet6 pages3 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.01%

CAD Models

Download Wurth Elektronik 744777004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 4.7uH 20% 1KHz 25Q-Factor Ferrite 2.5A 0.04Ohm DCR T/R
Wurth Elektronik7447779004
Power Choke Shielded Wirewound 4.7uH 20% 1KHz Ferrite 3.16A 0.032Ohm DCR Automotive T/R
Wurth Elektronik7447789004
Power Choke Shielded Wirewound 4.7uH 20% 1KHz Ferrite 2.9A 35mOhm DCR T/R
Inductor Power Shielded Wirewound 5uH 20% 1KHz 20Q-Factor Ferrite 4A 0.035Ohm DCR T/R
Wurth Elektronik74437346047
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 3.8A 0.04Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.4A 31.2mOhm DCR Blister T/R

Descriptions

Descriptions of Wurth Elektronik 744777004 provided by its distributors.

FIXED IND 4.7UH 3.2A 40 MOHM SMD / 4.7 μH Shielded Drum Core, Wirewound Inductor 3.2 A 40mOhm Max Nonstandard
Power Inductor, 4.7Uh, 3.2A, 20%; Inductance:4.7Μh; Rms Current (Irms):3.2A; Inductor Construction:Shielded; Saturation Current (Isat):4A; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:0.04Ohm Rohs Compliant: Yes |Würth Elektronik 744777004
Inductance uH = 4.7 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 25 / Rated Current A = 3.2 / Self-Resonant Frequency MHz = 37 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = J-Lead / Package Type = 7345 / Series = WE-PD / Length mm = 7.3 / Width mm = 7.3 / Height mm = 4.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)