Wurth Elektronik 7447773330

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.45A 0.147Ohm DCR T/R Automotive AEC-Q200
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447773330.

Wurth Elektronik

Datasheet6 pages7 years ago

Inventory History

3 month trend:
-10.51%

CAD Models

Download Wurth Elektronik 7447773330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 0.505
Stock
70,072
64,629
Authorized Distributors
6
4
Inductance
33 µH
33 µH
Tolerance
20 %
20 %
Current Rating
1.45 A
1.5 A
Shielding
-
Shielded
DC Resistance (DCR)
120 mΩ
123.6 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 7447773330 provided by its distributors.

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.45A 0.147Ohm DCR T/R Automotive AEC-Q200
ROHS3Compliant Wirewound Active Tape & Reel (TR) fixed air core inductor -40C~150C 13.5MHz 147mOhm Max 33muH
Inductor, Aec-Q200, 33Uh, Shld, 1.45A; Inductance:33Μh; Rms Current (Irms):1.45A; Inductor Construction:Shielded; Saturation Current (Isat):2.1A; Product Range:We-Pd Series; Power Inductor Case:7.4Mm X 7.3Mm X 4.5Mm; Dc Resistance Rohs Compliant: Yes |Würth Elektronik 7447773330
Inductance uH = 33 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 147 / Rated Current A = 1.45 / Self-Resonant Frequency MHz = 13.5 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Pins = 2 / Termination Type = J-Lead / Package Type = 7345 / Series = WE-PD / Length mm = 7.4 / Width mm = 7.3 / Height mm = 4.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)