Wurth Elektronik 744777156

Power Choke Shielded Wirewound 56uH 20% 1KHz Ferrite 930mA 350mOhm DCR T/R
$ 1.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744777156.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

Inventory History

3 month trend:
-0.32%

CAD Models

Download Wurth Elektronik 744777156 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.012
$ 1.345
Stock
41,465
43,303
Authorized Distributors
5
6
Inductance
56 µH
56 µH
Tolerance
20 %
20 %
Current Rating
930 mA
930 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
210 mΩ
228 mΩ
Q Factor
-
-
Test Frequency
-
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 744777156 provided by its distributors.

Power Choke Shielded Wirewound 56uH 20% 1KHz Ferrite 930mA 350mOhm DCR T/R
ROHS3Compliant Wirewound Active Tape & Reel (TR) fixed air core inductor -40C~125C 10MHz 350mOhm Max 56muH
Inductor, 56Uh, 0.93A, 20%, Shielded; Inductance:56Μh; Rms Current (Irms):930Ma; Inductor Construction:Shielded; Saturation Current (Isat):1.05A; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:0.35Ohm Rohs Compliant: Yes |Würth Elektronik 744777156

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)