Wurth Elektronik 744776268

680μH Unshielded Wirewound Inductor 360mA 2.25Ohm Max Nonstandard
$ 1.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744776268.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.72%

CAD Models

Download Wurth Elektronik 744776268 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Wirewound 680uH 10% 796KHz 20Q-Factor Ferrite 0.49A 1.6Ohm DCR RDL Bag
RF Choke Wirewound 680uH 10% 796KHz 20Q-Factor Ferrite 0.38A 1.6Ohm DCR RDL Bag
Wurth Elektronik768775268
WE-PD2 HV SMT Power Inductor (High Voltage)
Inductor Power Unshielded Wirewound 680uH 10% 1KHz 12Q-Factor Ferrite 0.28A 2.25Ohm DCR T/R
TAIYO YUDENLHL08TB681K
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core
TAIYO YUDENLHL08NB681K
Ind Power 680uH 10% 796KHz 25Q-Factor Ferrite 320mA RDL Bulk

Descriptions

Descriptions of Wurth Elektronik 744776268 provided by its distributors.

680μH Unshielded Wirewound Inductor 360mA 2.25Ohm Max Nonstandard
10KHz 2.7MHz 430mA 360mA 680¦ÌH 2.25¦¸ ¡À10% SMD,10X9MM , 10mm*9mm*5.9mm
FIXED IND 680UH 360MA 2.25OHM SM
FIXED IND 680UH 360MA 2.25 OHM
WE-PD2 Nonstandard 0.394Lx0.354W 10.00mmx9.00mm 680muH
CHOKE, 680UH, SMD; Inductance: 680µH; RMS Current (Irms): 360mA; Inductor Construction: Unshielded; Saturation Current (Isat): 430mA; Product Range: WE-PD2 Series; Power Inductor Case: 10mm x 9mm x 5.4mm; DC Resistance Max: 2.2

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)