Wurth Elektronik 744776112

Fixed Ind 12UH 2.72A 70 Mohm SMD
$ 1.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744776112.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages11 years ago

Newark

Inventory History

3 month trend:
-26.68%

CAD Models

Download Wurth Elektronik 744776112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Unshielded Wirewound 12uH 20% 1MHz Ferrite 3A 0.08Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 12uH 20% 1KHz 30Q-Factor Ferrite 2.45A 0.07Ohm DCR T/R
Inductor Power Unshielded Wirewound 12uH 20% 1KHz 25Q-Factor Ferrite 2A 0.08Ohm DCR T/R
API Delevan8532-14L
General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan8532R-14L
General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan4922-14L
General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Wurth Elektronik 744776112 provided by its distributors.

FIXED IND 12UH 2.72A 70 MOHM SMD
PD2 INDUCTOR TYPE 1054, 12UH, 3.15A; Inductance: 12µH; RMS Current (Irms): 2.72A; Inductor Construction: Unshielded; Saturation Current (Isat): 3.15A; Product Range: WE-PD2 Series; Power Inductor Case: 10mm x 9mm x 5.4mm; DC Resistance Max: 0.07ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Resonant Frequency: 20MHz; Self Resonant Frequency Min: 20MHz
Inductance uH = 12 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 70 / Rated Current A = 2.72 / Self-Resonant Frequency MHz = 23 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = WE-PD2 / Length mm = 9 / Width mm = 10 / Height mm = 5.4 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)