Wurth Elektronik 74477610

WE-PD2, Unshielded Wire-wound SMD Inductor With Ferrite Core, 10 Uh, 2.98A I
$ 1.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74477610.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.68%

CAD Models

Download Wurth Elektronik 74477610 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Unshielded Wirewound 10uH 20% 1KHz 30Q-Factor Ferrite 2.6A 0.06Ohm DCR T/R
Ind Power Bobbin Core 10uH 20% 1KHz 30Q-Factor Ferrite 2.6A T/R
Inductor Power Unshielded Wirewound 10uH 20% 1MHz Ferrite 3.8A 0.06Ohm DCR Automotive T/R
API Delevan2256R-13L
General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core
API Delevan8532-13L
General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan2474-13L
General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Wurth Elektronik 74477610 provided by its distributors.

WE-PD2, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 10 UH, 2.98A I
FIXED IND 10UH 2.98A 60 MOHM SMD / POWER-CHOKE WE-PD2
10KHz 24MHz 3.24A 2.98A 10¦ÌH 60m¦¸ ¡À20% , 10mm*9mm*5.9mm
WE-PD2 Nonstandard 0.394Lx0.354W 10.00mmx9.00mm 10muH
Inductor, Un-Shielded, 10Uh, 3.24A, Smd; Inductance:10Μh; Rms Current (Irms):2.98A; Inductor Construction:Unshielded; Saturation Current (Isat):3.24A; Product Range:We-Pd2 Series; Inductor Case/Package:-; Dc Resistance Max:60Mohm Rohs Compliant: Yes |Würth Elektronik 74477610

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)