Wurth Elektronik 7447745062

Fixed Ind 6.2UH 2.1A 90 Mohm SMD
$ 5.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447745062.

Farnell

Datasheet6 pages11 years ago
Datasheet3 pages16 years ago
Datasheet3 pages18 years ago

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download Wurth Elektronik 7447745062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Ind Power Semi-Shielded Wirewound 6.2uH 20% 100KHz Ferrite 2.2A 6028 T/R
General Purpose Inductor, 6.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Ind Power Semi-Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.3A 5040 T/R
Wurth Elektronik744774068
Power Inductor, 6.8Uh, Unshielded, 5A Rohs Compliant: Yes |Würth Elektronik 744774068
Inductor Power Chip Unshielded Wirewound 6.8uH 20% 1MHz Ferrite 2A 0.1036Ohm DCR 2220 T/R
API Delevan4922-11L
General Purpose Inductor, 6.8uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Wurth Elektronik 7447745062 provided by its distributors.

FIXED IND 6.2UH 2.1A 90 MOHM SMD
WE-PD2 Nonstandard 0.228Lx0.205W 5.80mmx5.20mm 6.2muH
CHOKE, 6.2UH, SMD; Inductance: 6.2µH; RMS Current (Irms): 2.1A; Inductor Construction: Unshielded; Saturation Current (Isat): 2A; Product Range: WE-PD2 Series; Power Inductor Case: 5.8mm x 5.2mm x 2mm; DC Resistance Max: 0.09oh

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)