Wurth Elektronik 744774068

Power Inductor, 6.8Uh, Unshielded, 5A Rohs Compliant: Yes |Würth Elektronik 744774068
$ 1.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744774068.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-0.93%

CAD Models

Download Wurth Elektronik 744774068 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Unshielded Wirewound 6.8uH 20% 1MHz Ferrite 3A 0.08Ohm DCR Automotive T/R
API Delevan4922-11L
General Purpose Inductor, 6.8uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
Inductor Power Wirewound 6.8uH 20% 7.96MHz 20Q-Factor Ferrite 3A 0.039Ohm DCR RDL Bag
ROHS3Compliant Wirewound Active 2014 fixed air core inductor -40C~105C 33MHz 28mOhm Max 6.8muH
TAIYO YUDENLHL08TB6R8M
Ind Power 6.8uH 20% 7.96MHz 40Q-Factor Ferrite 2.8A RDL Ammo Pack
Inductor Power Chip Unshielded Wirewound 6.8uH 20% 1MHz Ferrite 2A 0.1036Ohm DCR 2220 T/R

Descriptions

Descriptions of Wurth Elektronik 744774068 provided by its distributors.

Power Inductor, 6.8Uh, Unshielded, 5A Rohs Compliant: Yes |Würth Elektronik 744774068
FIXED IND 6.8UH 2.4A 82 MOHM SMD / POWER CHOKE WE-PD2
10KHz 28MHz 5A 2.4A 6.8¦ÌH 82m¦¸ ¡À20% 5848 , 5.8mm*5.2mm*4.85mm
WE-PD2 Nonstandard 0.228Lx0.205W 5.80mmx5.20mm 6.8muH
CHOKE, 6.8UH, SMD; Inductance: 6.8µH; RMS Current (Irms): 2.4A; Inductor Construction: Unshielded; Saturation Current (Isat): 5A; Product Range: WE-PD2 Series; Power Inductor Case: 5.8mm x 5.2mm x 4.5mm; DC Resistance Max: 0.08

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744774068.