Wurth Elektronik 74477420

WE-PD2, Unshielded Wire-wound SMD Inductor With Ferrite Core, 100 Uh, 570MA I
$ 1.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74477420.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages6 years ago
Datasheet6 pages11 years ago
Datasheet3 pages20 years ago

HQonline

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.68%

CAD Models

Download Wurth Elektronik 74477420 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Unshielded Wirewound 100uH 10% 1KHz 12Q-Factor Ferrite 0.72A 0.45Ohm DCR T/R
Inductor Power Wirewound 100uH 10% 1KHz 55Q-Factor Ferrite 1A 0.33Ohm DCR RDL Bag
Inductor Power Wirewound 100uH 10% 1KHz 55Q-Factor Ferrite 0.66A 0.33Ohm DCR RDL
General Purpose Inductor, 100uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Inductor Power Unshielded Wirewound 100uH 10% 1KHz 0.55A 0.67Ohm DCR AXL T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Wurth Elektronik 74477420 provided by its distributors.

WE-PD2, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 100 UH, 570MA I
General Purpose Inductor, 100uH, 10%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 2320
Inductor, Un-Shielded, 100Uh, 680Ma, Smd; Inductance:100Μh; Rms Current (Irms):570Ma; Inductor Construction:Unshielded; Saturation Current (Isat):680Ma; Product Range:We-Pd2 Series; Inductor Case/Package:-; Product Length:5.8Mm Rohs Compliant: Yes |Würth Elektronik 74477420
Inductance uH = 100 / Tolerance = ±10 % / Maximum DC Resistance mOhm = 650 / Rated Current mA = 570 / Self-Resonant Frequency MHz = 7.5 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Soldering / Package Type = 5848 / Series = WE-PD2 / Length mm = 5.8 / Width mm = 5.2 / Height mm = 4.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)