Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RLB0912-101KL

Inductor Power Wirewound 100uH 10% 1KHz 55Q-Factor Ferrite 1A 0.33Ohm DCR RDL Bag
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB0912-101KL.

IHS

Datasheet8 pages6 years ago

Electro Sonic

element14 APAC

Newark

Arrow Electronics

Inventory History

3 month trend:
-14.09%

CAD Models

Download Bourns RLB0912-101KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Wirewound 100uH 10% 1KHz 55Q-Factor Ferrite 0.66A 0.33Ohm DCR RDL
Magnetics - Fixed Inductor /Bulk, Bag Pa; |Bourns, Inc. RLH0912-101KL
Inductor Power Unshielded Wirewound 100uH 10% 1KHz 12Q-Factor Ferrite 0.72A 0.45Ohm DCR T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
TAIYO YUDENLHL08TB101K
Inductor Power Wirewound 100uH 10% 796KHz 25Q-Factor Ferrite 0.79A 0.32Ohm DCR RDL Ammo
Inductor Power Unshielded Wirewound 100uH 10% 1KHz 0.55A 0.67Ohm DCR AXL T/R

Descriptions

Descriptions of Bourns RLB0912-101KL provided by its distributors.

Inductor Power Wirewound 100uH 10% 1KHz 55Q-Factor Ferrite 1A 0.33Ohm DCR RDL Bag
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
Inductor Radial Leaded Rlb Series 100Uh; |Bourns, Inc. RLB0912-101KL.
FIXED IND 100UH 1A 330 MOHM TH
LEADED,9.5X12MM,660MA IMAX, 100UH,10%,5MM LS,BULK,HAZMA<AZ
Radial Inductor 100uH, 10%, 1A, 330mOhm
1A 100uH ±10% 1.2A Plugin,D8.7xL10mm Power Inductors ROHS
RLB Radial Vertical Cylinder 0.343Dia 8.70mm 100muH
IND8.7X10MM,100UH10%.66A, NON-SHDTH
1KHz 7.2MHz 1.2A 1A 55@796kHz 100μH 330mΩ ±10% Plugins,D8.7XL10MM vertical mounting,Through hole mounting 8.7mm(Length)*11mm(height)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLB 0912-101KL
  • RLB0912-101KL.