Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1005-330Y

Inductor Power Shielded Wirewound 33uH 15% 1KHz 40Q-Factor Ferrite 1.2A 0.16Ohm DCR T/R
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1005-330Y.

IHS

Datasheet4 pages7 years ago

Farnell

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.82%

CAD Models

Download Bourns SRR1005-330Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 15% 1KHz 40Q-Factor Ferrite 920mA 240mOhm DCR T/R
Ind Power Shielded Wirewound 33uH 15% 1KHz 26Q-Factor Ferrite 650mA T/R
Inductor Power Shielded Wirewound 33uH 15% 1KHz 23Q-Factor Ferrite 2.8A 0.062Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1005-330Y provided by its distributors.

Inductor Power Shielded Wirewound 33uH 15% 1KHz 40Q-Factor Ferrite 1.2A 0.16Ohm DCR T/R
General Purpose Inductor, 33uH, 15%, 1 Element, Ferrite-Core, SMD, 5039
FIXED IND 33UH 1.2A 160 MOHM SMD
1KHz 15MHz 1.56A 1.2A 40@2.52MHz 33μH 160mΩ ±15% 1005 standard mounting,SMD mount 12.7mm*10mm*5.2mm
1.2A 33uH ±15% 1.56A SMD,10x12.7mm Power Inductors ROHS
SRR1005 Nonstandard 0.500Lx0.394W 12.70mmx10.00mm 33muH
INDUCTOR, 33UH, 15%, 1.2A, SMD;
INDUCTOR, 33UH, 15%, 1.2A, SMD; Inductance: 33µH; RMS Current (Irms): 1.2A; Inductor Construction: Shielded; Saturation Current (Isat): 1.56A; Product Range: SRR1005 Series; Power Inductor Case: 12.7mm x 10mm x 5.2mm; DC Resis

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.