Wurth Elektronik 7447462100

WE-TI Radial Leaded Wire Wound Inductor
$ 0.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447462100.

Wurth Elektronik

Datasheet7 pages3 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-22.79%

CAD Models

Download Wurth Elektronik 7447462100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Unshielded Wirewound 10uH 20% 1KHz 30Q-Factor Ferrite 2.6A 0.06Ohm DCR T/R
Ind Power Bobbin Core 10uH 20% 1KHz 30Q-Factor Ferrite 2.6A T/R
Inductor Power Unshielded Wirewound 10uH 20% 1KHz 43Q-Factor Ferrite 2.9A 0.05Ohm DCR T/R
Inductor Power Molded Wirewound 10uH 20% 3A 0.105Ohm DCR T/R
TAIYO YUDENNS10145T100MNV
Inductor Power Shielded Wirewound 10uH 20% 100KHz 3.1A 0.0324Ohm DCR Automotive T/R
High Current Unshielded Power Inductor Wirewound 10uH 20% 100KHz 1.8A SMD T/R

Descriptions

Descriptions of Wurth Elektronik 7447462100 provided by its distributors.

WE-TI Radial Leaded Wire Wound Inductor
INDUCTORS, FIXED, WE-TI RADXTND LD5075 WW10UH 2.50A .055OHM
FIXED IND 10UH 2.5A 80 MOHM TH
1KHz 28MHz 2.6A 2.5A 10¦ÌH 80m¦¸ ¡À20% 5075 , 6mm*8.5mm*8.5mm
WE-TI Radial Vertical Cylinder 0.236Dia 6.00mm 10muH
Wurth Elektronik 7447462100 巻線チップインダクタ
Inductor, 10Uh, 2.6A, Radial Leaded; Product Range:We-Ti Series; Inductance:10Μh; Inductor Construction:Unshielded; Rms Current (Irms):2.5A; Saturation Current (Isat):2.6A; Dc Resistance Max:80Mohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Würth Elektronik 7447462100

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)