Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RLB0914-6R8ML

Inductor Power Wirewound 6.8uH 20% 7.96MHz 20Q-Factor Ferrite 3A 0.039Ohm DCR RDL Bag
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB0914-6R8ML.

Newark

Datasheet8 pages6 years ago
Datasheet7 pages14 years ago

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+29.50%

CAD Models

Download Bourns RLB0914-6R8ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENLHL10TB6R8M
Ind Power 6.8uH 20% 7.96MHz 50Q-Factor Ferrite 3.4A RDL Ammo Pack
TAIYO YUDENLHL08TB6R8M
Ind Power 6.8uH 20% 7.96MHz 40Q-Factor Ferrite 2.8A RDL Ammo Pack
Inductor Power Unshielded Wirewound 6.8uH 20% 1KHz 30Q-Factor Ferrite 3.2A 0.04Ohm DCR T/R
Inductor Power Unshielded Wirewound 6.8uH 20% 1MHz Ferrite 3.8A 0.048Ohm DCR Automotive T/R
TAIYO YUDENNRS8030T6R8MJGJ
Ind Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 3.4A 3131 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 3.4A 0.042Ohm DCR 2424 T/R

Descriptions

Descriptions of Bourns RLB0914-6R8ML provided by its distributors.

Inductor Power Wirewound 6.8uH 20% 7.96MHz 20Q-Factor Ferrite 3A 0.039Ohm DCR RDL Bag
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core
Inductor, 6.8Uh; |Bourns, Inc. RLB0914-6R8ML
Radial Inductor 6.8uH, 10%, 3A, 39mOhm
3A 6.8uH ±20% 8.5A Plugin,D=8.7mm Power Inductors ROHS
RLB Radial Vertical Cylinder 0.343Dia 8.70mm 6.8muH
7.96MHz 30MHz 8.5A 3A 20@7.96MHz 6.8μH 39mΩ ±20% vertical mounting,Through hole mounting 8.7mm(Length)*13mm(height)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.