Wurth Elektronik 7447720222

Power Choke Unshielded Wirewound 2200uH 5% 10KHz Ferrite 0.29A 4.73Ohm DCR RDL Tray
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447720222.

Farnell

Datasheet7 pages3 years ago

Newark

Inventory History

3 month trend:
-3.09%

CAD Models

Download Wurth Elektronik 7447720222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

RF Choke Shielded Wirewound 2.2mH 5% 1KHz 70Q-Factor 60mA 5.2Ohm DCR RDL Bag
Ind Power Wirewound 2.2mH 5% 1KHz 40Q-Factor Ferrite 53mA T/R
General Purpose Inductor, 2200uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
TAIYO YUDENLHL10NB222J
Ind Power 2.2mH 5% 252KHz 50Q-Factor Ferrite 250mA RDL Bulk
TAIYO YUDENLHL10TB222J
Ind Power 2.2mH 5% 252KHz 50Q-Factor Ferrite 250mA RDL Ammo Pack
TAIYO YUDENLHL08TB222J
Ind Power 2.2mH 5% 252KHz 55Q-Factor Ferrite 160mA RDL Ammo Pack

Descriptions

Descriptions of Wurth Elektronik 7447720222 provided by its distributors.

Power Choke Unshielded Wirewound 2200uH 5% 10KHz Ferrite 0.29A 4.73Ohm DCR RDL Tray
Inductor, 2.2Mh, 350Ma, Radial Leaded; Product Range:We-Ti Series; Inductance:2.2Mh; Inductor Construction:Unshielded; Rms Current (Irms):300Ma; Saturation Current (Isat):350Ma; Dc Resistance Max:4.73Ohm; Inductance Tolerance:± 5% Rohs Compliant: Yes |Würth Elektronik 7447720222
Inductance mH = 2.2 / Tolerance (±) % = 10 / Core = Ferrite / Lead Spacing mm = 5 / Maximum DC Resistance Ohm = 4.73 / Rated Current mA = 300 / Saturation Current mA = 350 / Self-Resonant Frequency MHz = 1.1 / Shielding = Unshielded / Test Frequency kHz = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Mounting Type = Through Hole / Series = WE-TI / Diameter mm = 7.8 / Height mm = 9.5 / Packaging = Tray

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)