Bourns SDR0503-222JL

Ind Power Wirewound 2.2mH 5% 1KHz 40Q-Factor Ferrite 53mA T/R
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0503-222JL.

HQonline

Datasheet3 pages7 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-14.79%

CAD Models

Download Bourns SDR0503-222JL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 2200uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Ind 2200.00 Uh 0.100 A 13000.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-04-222J
TAIYO YUDENLHL10NB222J
Ind Power 2.2mH 5% 252KHz 50Q-Factor Ferrite 250mA RDL Bulk
TAIYO YUDENLHL10TB222J
Ind Power 2.2mH 5% 252KHz 50Q-Factor Ferrite 250mA RDL Ammo Pack
General Purpose Inductor, 2400uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Wirewound 2200uH 5% 252KHz 60Q-Factor Ferrite 0.08A 8Ohm DCR RDL Bag

Descriptions

Descriptions of Bourns SDR0503-222JL provided by its distributors.

Ind Power Wirewound 2.2mH 5% 1KHz 40Q-Factor Ferrite 53mA T/R
Avnet Japan
General Purpose Inductor, 2200uH, 5%, 1 Element, Ferrite-Core, SMD, 2019
Fixed Inductor Nonstandard 2.2mH ±5% 53mA 22Ω 2MHz 40@252kHz
Inductor, Un-Shielded, 2.2Mh, 70Ma, Smd, Full Reel; Inductance:2.2Mh; Rms Current (Irms):53Ma; Inductor Construction:Unshielded; Saturation Current (Isat):70Ma; Product Range:Sdr0503 Series; Dc Resistance Max:22Ohm Rohs Compliant: Yes |Bourns, Inc. SDR0503-222JL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0503-222JL.