Wurth Elektronik 7447714220

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 3A 0.05Ohm DCR Automotive T/R
$ 1.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447714220.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages11 years ago
Datasheet6 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.83%

CAD Models

Download Wurth Elektronik 7447714220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 20Q-Factor Ferrite 3.4A 0.053Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH/88uH 20% 100KHz Ferrite 3.7A/1.84A 0.0451Ohm/0.172Ohm DCR Automotive T/R
TAIYO YUDENNS10155T220MNA
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.12A 0.0456Ohm DCR T/R
TAIYO YUDENNS10165T220MNA
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.41A 0.03756Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.1A 0.059Ohm DCR T/R
Wurth Elektronik784771220
Power Inductor, 22Uh, Shielded, 3.2A Rohs Compliant: Yes |Würth Elektronik 784771220

Descriptions

Descriptions of Wurth Elektronik 7447714220 provided by its distributors.

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 3A 0.05Ohm DCR Automotive T/R
Fixed Inductors IND_10X10MM_SM 22µH ±20% 3A 10.00 x 10.00mm 0.05Ω 14.5MHz
POWER INDUCTOR General Purpose Inductor, 22uH, 20%, 1 Element, Manganese-zinc-Core, SMD, 3939
FIXED IND 22UH 3A 50 MOHM SMD / 22 µH Shielded Drum Core, Wirewound Inductor 3 A 50mOhm Max Nonstandard
Inductor, Shielded, 22Uh, 3.6A, Smd; Inductance:22Μh; Rms Current (Irms):3A; Inductor Construction:Shielded; Saturation Current (Isat):3.6A; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:50Mohm Rohs Compliant: Yes |Würth Elektronik 7447714220
Inductance uH = 22 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 50 / Rated Current A = 3 / Self-Resonant Frequency MHz = 14.5 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 1050 / Series = WE-PD / Length mm = 10 / Width mm = 10 / Height mm = 5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)