Wurth Elektronik 744770133

Power Inductor, SMT, 1280, 33UH, 3.2A, .064 Ohm, Fixed, We-pd Series
$ 1.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744770133.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.64%

CAD Models

Download Wurth Elektronik 744770133 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 3.4A 47.4mOhm DCR Blister T/R
Ind Power Shielded Wirewound 33uH 20% 1KHz 28Q-Factor Ferrite 3.5A T/R
Wurth Elektronik7447471330
RADIAL LEADED WIRE WOUND INDUCTOR, 1111, 33UH, 3.6A, .05OHM, WE-TIS SERIES
Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 3.4A 48.7mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 33uH 15% 1KHz 23Q-Factor Ferrite 2.8A 0.062Ohm DCR T/R
Ind Power Shielded Wirewound 33uH 20% 1KHz 27Q-Factor Ferrite 3A T/R

Descriptions

Descriptions of Wurth Elektronik 744770133 provided by its distributors.

POWER INDUCTOR, SMT, 1280, 33UH, 3.2A, .064OHM, FIXED, WE-PD SERIES
General Purpose Inductor, 33uH, 20%, 1 Element, Nickel-zinc-Core, SMD, 4747
Inductor, Shielded, 33Uh, 3.6A, Smd; Inductance:33Μh; Rms Current (Irms):3.2A; Inductor Construction:Shielded; Saturation Current (Isat):3.6A; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:0.064Ohm Rohs Compliant: Yes |Würth Elektronik 744770133
Inductance uH = 33 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 64 / Rated Current A = 3.2 / Self-Resonant Frequency MHz = 8.5 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 1280 / Series = WE-PD / Length mm = 12 / Width mm = 12 / Height mm = 8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744 770 133