Wurth Elektronik 74477003

SMT SHIELDED POWER INDUCTOR General Purpose Inductor, 3.5uH, 30%, 1 Element, Nickel-zinc-Core, SMD, 4747
$ 1.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74477003.

Wurth Elektronik

Datasheet6 pages4 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 74477003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 3.5uH 30% 100KHz 22Q-Factor Ferrite 7.5A 0.013Ohm DCR T/R
Inductor Power Shielded Wirewound 3.5uH 30% 100KHz 20Q-Factor Ferrite 8.8A 0.012Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 1KHz 15Q-Factor Ferrite 9A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 7.4A 0.0114Ohm DCR 3939 T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 6.8A 0.0144Ohm DCR 3131 Automotive T/R
TAIYO YUDENNR10050T3R8N
Inductor Power Shielded Wirewound 3.8uH 30% 100KHz Ferrite 6.8A 0.0169Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 74477003 provided by its distributors.

SMT SHIELDED POWER INDUCTOR General Purpose Inductor, 3.5uH, 30%, 1 Element, Nickel-zinc-Core, SMD, 4747
WE-PD SMT Shielded Power Inductor
FIXED IND 3.5UH 8.9A 14 MOHM SMD
POWER INDUCTOR, PD, 1280; Inductance: 3.5µH; Inductance Tolerance: +40%, -20%; DC Resistance Max: 0.014ohm; DC...
1KHz 37.5MHz 9.6A 8.9A 3.5¦ÌH 14m¦¸ -20%,40% , 12mm*12mm*8mm
POWER INDUCTOR, 3.5UH, SHIELDED, 9.6A;
Power Inductor, 3.5Uh/8.9A, -20% To +40%; Inductance:3.5Μh; Rms Current (Irms):8.9A; Inductor Construction:Shielded; Saturation Current (Isat):9.6A; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:14Mohm Rohs Compliant: Yes |Würth Elektronik 74477003

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)