Wurth Elektronik 74477001

Power Choke Shielded Wirewound 1.2uH -20% to 40% 1KHz Ferrite 12A 0.007Ohm DCR Automotive T/R
$ 0.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74477001.

Wurth Elektronik

Datasheet6 pages4 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-19.24%

CAD Models

Download Wurth Elektronik 74477001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TAIYO YUDENNS12575T1R2NN
Inductor Power Shielded Wirewound 1.2uH 30% 100KHz 9.15A 0.00696Ohm DCR T/R
General Purpose Inductor, 1.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4949
Inductor Power Shielded Wirewound 1.1uH 30% 100KHz 26Q-Factor Ferrite 10.2A 0.0065Ohm DCR T/R
Wurth Elektronik7447797110
FIXED IND 1.1UH 11.2A 6.65 MOHM
Inductor Power Semi-Shielded Wirewound 1.2uH 30% 100KHz 9Q-Factor Ferrite 3.5A 0.025Ohm DCR 1515 T/R
Ind Power Shielded Wirewound 1.2uH 30% 100KHz Ferrite 4.2A T/R

Descriptions

Descriptions of Wurth Elektronik 74477001 provided by its distributors.

Power Choke Shielded Wirewound 1.2uH -20% to 40% 1KHz Ferrite 12A 0.007Ohm DCR Automotive T/R
FIXED IND 1.2UH 12A 7 MOHM SMD
WE-PD SMT Shielded Power Inductor
1KHz 45MHz 16.6A 12A 1.2¦ÌH 7m¦¸ -20%,40% , 12mm*12mm*8mm
WE-PD Nonstandard 0.472Lx0.472W 12.00mmx12.00mm 1.2muH
Wurth Elektronik 74477001 パワーインダクタ
Inductor, Shielded, 1.2Uh, 16.6A, Smd; Inductance:1.2Μh; Rms Current (Irms):12A; Inductor Construction:Shielded; Saturation Current (Isat):16.6A; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:0.007Ohm Rohs Compliant: Yes |Würth Elektronik 74477001

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)