Wurth Elektronik 744761168C

200MHZ 1.7GHZ 600MA 32@200MHZ 68NH 350M¦¸ ¡À5% 0603 1.65MM*1.15MM*1.1MM
$ 0.276

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744761168C.

Newark

Datasheet6 pages7 years ago
Datasheet1 page14 years ago
Datasheet1 page19 years ago

Inventory History

3 month trend:
+229%

Related Parts

Ind High Current Wirewound 68nH 5% 200MHz 38Q-Factor Ceramic 650mA 0603 T/R
Inductor RF Wirewound 0.068uH 5% 200MHz 40Q-Factor Alumina 0.6A 0.34Ohm DCR 0603 T/R
Inductor RF Wirewound 0.068uH 5% 200MHz 60Q-Factor Ferrite 0.5A 0.38Ohm DCR 0805 T/R
General Purpose Inductor, 0.068uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.068uH 5% 200MHz 55Q-Factor Ceramic 0.5A 0.38Ohm DCR 0805 T/R
General Purpose Inductor, 0.068uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of Wurth Elektronik 744761168C provided by its distributors.

200MHz 1.7GHz 600mA 32@200MHz 68nH 350m¦¸ ¡À5% 0603 1.65mm*1.15mm*1.1mm
WE-KI 0603 (1608Metric) 0.065Lx0.045W 1.65mmx1.15mm 68nH
FIXED IND 68NH 600MA 350MOHM SMD
Wurth Elektronik 744761168C パワーインダクタ
INDUCTOR, 68NH, 0.6A, 0603; Inductance: 68nH; Product Range: WE-KI Series; DC Current Rating: 600mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.35ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 1.7GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0603 [1608 Metric]

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)