Wurth Elektronik 744761075C

Wurth Elektronik 7.5 nH 0603C, Idc 700mA, Rdc 100m¦¸, 1.65 x 1.15 x 0.9mm
$ 0.276

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744761075C.

Farnell

Datasheet6 pages7 years ago

Newark

Inventory History

3 month trend:
-49.14%

Related Parts

FIXED IND 7.5NH 680MA 100MOHM SM / 7.5 nH Unshielded Drum Core, Wirewound Inductor 680 mA 100mOhm Max 0402 (1005 Metric)
Wurth Elektronik744761082C
ROHS3Compliant Ceramic Wirewound Active Wirewound Inductor -40C~125C 4.7GHz 100mOhm Max 8.2nH
Inductor RF Chip Wirewound 7.5nH 5% 250MHz 33Q-Factor Ceramic 700mA 95mOhm DCR 0603 T/R
Inductor RF Wirewound 0.0068uH 5% 250MHz 25Q-Factor Alumina 0.7A 0.11Ohm DCR 0603 T/R
Fixed Inductor 0402 8.2nH ±5% 680mA 100mΩ 4.4GHz 25@250MHz
Wurth Elektronik744765075A
Rf Inductor, 7.5Nh, Ceramic, 0.68A Rohs Compliant: Yes |Würth Elektronik 744765075A

Descriptions

Descriptions of Wurth Elektronik 744761075C provided by its distributors.

Wurth Elektronik 7.5 nH 0603C, Idc 700mA, Rdc 100m¦¸, 1.65 x 1.15 x 0.9mm
250MHz 4.8GHz 700mA 28@250MHz 7.5nH 100m¦¸ ¡À5% 0603 1.65mm*1.15mm*1.1mm
WE-KI 0603 (1608Metric) 0.065Lx0.045W 1.65mmx1.15mm 7.5nH
FIXED IND 7.5NH 700MA 100MOHM SM
Wurth Elektronik 744761075C 线绕表面安装电感器
RS APAC
INDUCTOR, 7.5NH, 0.7A, 0603; Inductance: 7.5nH; Product Range: WE-KI Series; DC Current Rating: 700mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.1ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 4.8GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0603 [1608 Metric]

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)