Wurth Elektronik 7447602C

150MHZ 1.2GHZ 400MA 50@500MHZ 100NH 460M¦¸ ¡À5% 0805 , 2.29MM*1.7MM*1.48MM
$ 0.305

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447602C.

Newark

Datasheet5 pages8 years ago
Datasheet1 page14 years ago
Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.93%

CAD Models

Download Wurth Elektronik 7447602C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

General Purpose Inductor, 0.1uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.1uH 5% 150MHz 50Q-Factor Ceramic 0.4A 0.46Ohm DCR 0805 T/R
Inductor RF Wirewound 0.1uH 5% 25.2MHz 60Q-Factor Ceramic 0.65A 0.56Ohm DCR 1008 T/R
Inductor RF Chip Unshielded Wirewound 100nH 5% 100MHz 28Q-Factor Ferrite 450mA 440mOhm DCR 1210 T/R
Ind Power Molded 100nH 5% 100MHz 28Q-Factor Ferrite 450mA 1210 Blister Plastic T/R
Inductor RF Wirewound 0.1uH 5% 150MHz 34Q-Factor Ceramic 0.47A 0.54Ohm DCR 0603 T/R

Descriptions

Descriptions of Wurth Elektronik 7447602C provided by its distributors.

150MHz 1.2GHz 400mA 50@500MHz 100nH 460m¦¸ ¡À5% 0805 , 2.29mm*1.7mm*1.48mm
Wurth Elektronik 100 nH 0805C, Idc 400mA, Rdc 460m¦¸, 2.28 x 1.7 x 1.28mm
WE-KI SERIES; WIRE-WOUND SMD INDUCTOR WITH CERAMIC CORE, 100 NH
SMD WIRE WOUND CERAMIC INDUCTOR General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0907
FIXED IND 100NH 400MA 460MOHM SM
FIXED IND 100NH 400MA 460 MOHM
WE-KI Nonstandard 0.090Lx0.067W 2.29mmx1.70mm 100nH
Wurth Elektronik 7447602C 巻線チップインダクタ
INDUCTOR, 100NH, 600MA, 0805; Inductance: 100nH; Product Range: WE-KI Series; DC Current Rating: 400mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.46ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 1.2GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0805 [2012 Metric]

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)