Wurth Elektronik 744760218C

100MHZ 870MHZ 400MA 35@250MHZ 180NH 960M¦¸ ¡À5% 0805 , 2.29MM*1.7MM*1.48MM
$ 0.276

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744760218C.

Newark

Datasheet5 pages8 years ago
Datasheet1 page19 years ago

Farnell

Inventory History

3 month trend:
-18.28%

Related Parts

Inductor High Frequency Chip Unshielded Wirewound 180nH 5% 25.2MHz 35Q-Factor 475mA 450mOhm DCR 1008 T/R
Inductor RF Chip Unshielded Wirewound 180nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 280mOhm DCR 1210 T/R
Inductor RF Chip Unshielded Wirewound 180nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 280mOhm DCR 1210 T/R
Inductor RF Wirewound 0.18uH 5% 25.2MHz 45Q-Factor Ceramic 0.62A 0.77Ohm DCR 1008 T/R
Inductor RF Wirewound 0.18uH 5% 100MHz 50Q-Factor Ferrite 0.4A 0.78Ohm DCR 0805 T/R
TAIYO YUDENHK2125R18J-T
Ind High Frequency Chip Multi-Layer 180nH 5% 50MHz 13Q-Factor Ceramic 300mA 0805 T/R

Descriptions

Descriptions of Wurth Elektronik 744760218C provided by its distributors.

100MHz 870MHz 400mA 35@250MHz 180nH 960m¦¸ ¡À5% 0805 , 2.29mm*1.7mm*1.48mm
FIXED IND 180NH 400MA 960MOHM SM
WE-KI Nonstandard 0.090Lx0.067W 2.29mmx1.70mm 180nH
Wurth Elektronik 744760218C パワーインダクタ
INDUCTOR, 180NH, 400MA, 0805; Inductance: 180nH; Product Range: WE-KI Series; DC Current Rating: 400mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.96ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 870MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0805 [2012 Metric]

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)