Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK NLV32T-R18J-PF

Inductor RF Chip Unshielded Wirewound 180nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 280mOhm DCR 1210 T/R
$ 0.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV32T-R18J-PF.

Farnell

Datasheet10 pages9 years ago

TDK

Newark

_legacy Avnet

JRH Electronics

Inventory History

3 month trend:
-23.41%

CAD Models

Download TDK NLV32T-R18J-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

WOUND FERRITE INDUCTOR General Purpose Inductor, 0.18uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor RF Chip Unshielded Wirewound 180nH 5% 25.2MHz 30Q-Factor Ferrite 460mA 400mOhm DCR 1008 Blister T/R
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
TAIYO YUDENLBM2016TR18J
Inductor RF Wirewound 0.18uH 5% 25.2MHz 30Q-Factor Ferrite 0.56A 0.195Ohm DCR 0806 T/R
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
FIXED INDUCTOR General Purpose Inductor, 0.18uH, 5%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of TDK NLV32T-R18J-PF provided by its distributors.

Inductor RF Chip Unshielded Wirewound 180nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 280mOhm DCR 1210 T/R
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
INDUCTOR, SIGNAL LINE, 0.18UH, 1210; Product Range:TDK - NLV32 Series; Inductanc
NLV Series 1210 0.18 uH ±5 % 450 mA 0.28 Ohm SMT Molded Wirewound Inductor
25.2MHz 400MHz 450mA 30@25.2MHz 180nH 280mΩ ±5% 1210 SMD mount 3.2mm*2.5mm*2.4mm
INDUCTOR, 0.18UH, 1210, SIGNAL LINE; Inductance: 180nH; Product Range: -; DC Current Rating: 450mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.28ohm; Inductance Tol
INDUCTOR, SIGNAL LINE, 0.18UH, 1210; Inductance:180nH; Inductance Tolerance:± 5%; DC Resistance Max:0.28ohm; DC Current Rating:450mA; Core Material:Ferrite; Inductor Case Style:3225; No. of Pins:2; MSL:MSL 2 - 1 year; DC Current Max:450mA; Inductor Type:Multilayer; Package / Case:32; Q @ Vr F:30; Q Factor @ Frequency:30 @ 25.2MHz; Resistance:0.28ohm; Resonant Frequency:400MHz; Test Frequency:25.2MHz

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLV32T-R18J-PF.