Wurth Elektronik 7447231471

WE-TI Radial Leaded Wire Wound Inductor
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447231471.

Wurth Elektronik

Datasheet8 pages3 years ago

element14 APAC

Inventory History

3 month trend:
+70.51%

CAD Models

Download Wurth Elektronik 7447231471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik7447221471
WE-TI Radial Leaded Wire Wound Inductor
Wurth Elektronik7447211471
Inductor, 470Uh, Unshielded, 1.35A Rohs Compliant: Yes |Würth Elektronik 7447211471
Inductor Power Unshielded Drum Core 470uH 10% 1KHz Ferrite 1.5A 0.33Ohm DCR RDL Box
Inductor Power Unshielded Wirewound 470uH 10% 1KHz Ferrite 1.24A 0.38Ohm DCR AXL Bag
Inductor Power Unshielded Wirewound 470uH 10% 100KHz 12Q-Factor Ferrite 0.9A 0.72Ohm DCR T/R
Inductor Power Unshielded Wirewound 470uH 10% 100KHz 12Q-Factor Ferrite 900mA 720mOhm DCR Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 7447231471 provided by its distributors.

WE-TI Radial Leaded Wire Wound Inductor
FIXED IND 470UH 1.2A 410 MOHM TH
WE-TIF Radial Vertical Cylinder 4Leads 0.433Dia 11.00mm 470muH
100KHz 1.6MHz 1.5A 1.2A 470¦ÌH 410m¦¸ ¡À10% , 11mm*19mm
Inductor, 470Uh, 1.2A, 10%, Radial; Product Range:We-Tif Series; Inductance:470Μh; Rms Current (Irms):1.2A; Saturation Current (Isat):1.5A; Dc Resistance Max:0.41Ohm; Inductance Tolerance:± 10%; Svhc:No Svhc (15-Jan-2019 Rohs Compliant: Yes |Würth Elektronik 7447231471

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)