Wurth Elektronik 7447231103

10 Mh +/-5% Ferrite Radial Inductor, Max Srf: 0.32MHZ, 250MA Idc, 8.5O Rdc We-tif
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447231103.

Farnell

Datasheet8 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-84.54%

CAD Models

Download Wurth Elektronik 7447231103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik7447221103
WE-TI Radial Leaded Wire Wound Inductor
Wurth Elektronik7447211103
FIXED IND 10MH 210MA 10.7 OHM TH
Ind Power Wirewound 10mH 5% 1KHz 30Q-Factor Ferrite 27mA T/R
RF Choke Wirewound 10000uH 5% 79.6KHz 60Q-Factor 0.02A 55Ohm DCR RDL Bag
TAIYO YUDENLHL08TB103J
Inductor Power Wirewound 10000uH 5% 1KHz 60Q-Factor Ferrite 0.07A 32Ohm DCR RDL Ammo
Wurth Elektronik744772103
FIXED IND 10MH 140MA 24 OHM TH

Descriptions

Descriptions of Wurth Elektronik 7447231103 provided by its distributors.

10 MH +/-5% FERRITE RADIAL INDUCTOR, MAX SRF:0.32MHZ, 250MA IDC, 8.5O RDC WE-TIF
WE-TI Radial Leaded Wire Wound Inductor
FIXED IND 10MH 250MA 8.5 OHM TH
10KHz 320KHz 320mA 250mA 10mH 8.5¦¸ ¡À5% , 11mm*19mm
INDUCTOR, 10000UH, 0.25A, 5%, RADIAL;
Inductor, 10000Uh, 0.25A, 5%, Radial; Product Range:We-Tif Series; Inductance:10Mh; Rms Current (Irms):250Ma; Saturation Current (Isat):320Ma; Dc Resistance Max:8.5Ohm; Inductance Tolerance:± 5%; Svhc:No Svhc (15-Jan-201 Rohs Compliant: Yes |Würth Elektronik 7447231103

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)