Wurth Elektronik 744710615

WE-SD Radial Horizontal Cylinder (Open) 0.551Diax1.181L 14.00mmx30.00mm 6muH
$ 2.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744710615.

Farnell

Datasheet7 pages3 years ago
Datasheet5 pages8 years ago
Datasheet2 pages19 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+106%

CAD Models

Download Wurth Elektronik 744710615 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744710605
FIXED IND 6UH 5A 11.7 MOHM TH
Wurth Elektronik744710603
FIXED IND 6UH 2.5A 22 MOHM TH
Wurth Elektronik744710610
FIXED IND 6UH 10A 6.5 MOHM TH
Ind Power Shielded Wirewound 6uH 20% 10KHz 2.25A T/R
Inductor Power Shielded Wirewound 6uH 20% 100KHz 20Q-Factor Carbonyl Powder 11.5A 0.0165Ohm DCR Automotive T/R
Inductor Power Bobbin Core 6uH 20% 100KHz 43Q-Factor Ferrite 7.5A 0.017Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744710615 provided by its distributors.

WE-SD Radial Horizontal Cylinder (Open) 0.551Diax1.181L 14.00mmx30.00mm 6muH
10KHz 45MHz 15A 6¦ÌH 3.5m¦¸ ¡À25% , 30mm*14mm
Wurth Elektronik 744710615 巻線チップインダクタ
Inductor, 6Uh, 15A, Axial Leaded; Product Range:We-Sd Series; Inductance:6Μh; Inductor Construction:Unshielded; Rms Current (Irms):-; Saturation Current (Isat):-; Dc Resistance Max:0.0035Ohm; Inductance Tolerance:± 25% Rohs Compliant: Yes |Würth Elektronik 744710615

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)