Wurth Elektronik 7447017

Line Choke Toroid 22uH 20% 10KHz Ferrite 9A 0.015Ohm DCR RDL Tray
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447017.

Farnell

Datasheet5 pages4 years ago
Datasheet5 pages8 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-23.38%

CAD Models

Download Wurth Elektronik 7447017 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Unshielded Drum Core 22uH 20% 1KHz Ferrite 5.7A 0.03Ohm DCR RDL Box
Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns, Inc. 2000-220-V-RC
Ind Power Wirewound 22uH 20% 100KHz 22Q-Factor Ferrite 3.6A T/R
Inductor Power Unshielded Wirewound 22uH 20% 100KHz 40Q-Factor Ferrite 3.6A 0.047Ohm DCR T/R
TAIYO YUDENNS12565T220MNV
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.91A 0.0372Ohm DCR Automotive T/R
TAIYO YUDENNS12555T220MNV
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.81A 0.0357Ohm DCR Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 7447017 provided by its distributors.

Line Choke Toroid 22uH 20% 10KHz Ferrite 9A 0.015Ohm DCR RDL Tray
WE-FI Radial Vertical (Open) 0.748Diax0.413W 19.00mmx10.50mm 22muH
WE-FI Leaded Toroidal Line Choke
10KHz 5A 22¦ÌH 15m¦¸ ¡À20% , 19mm*10.5mm*11.1mm
Inductor, Toroidal, 22Uh, 5A, 20%, Radial; Product Range:We-Fi Series; Inductance:22Μh; Rms Current (Irms):5A; Dc Resistance Max:0.015Ohm; Inductance Tolerance:± 20%; Case Dimensions:19Mm X 10.5Mm Rohs Compliant: Yes |Würth Elektronik 7447017

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)