Wurth Elektronik 7446921027

WE-LF Common Mode Power Line Choke
$ 5.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7446921027.

Wurth Elektronik

Datasheet8 pages4 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 7446921027 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik7446821027
WE-LF Common Mode Power Line Choke
Wurth Elektronik7446120027
WE-LF Common Mode Power Line Choke
Wurth Elektronik7446721027
WE-LF Common Mode Power Line Choke
Wurth Elektronik7446321027
Choke, Common Mode, Power Line, 27Mh, 1A Rohs Compliant: Yes |Würth Elektronik 7446321027

Descriptions

Descriptions of Wurth Elektronik 7446921027 provided by its distributors.

WE-LF Common Mode Power Line Choke
CHOKE, COMMON MODE, 27MH, 1.2A
250V 1.2A 2 27mH@ 10kHz 400m¦¸ , 33.5mm*33.5mm*20mm
CHOKE, COMMON MODE, 27MH, 1.2A; Inductance: 27mH; Rated Current: 1.2A; Product Range: WE-LF Series; SVHC: No SVHC (15-Jan-2019); DC Current Max: 1.2A; DC Current Rating: 1.2A; DC Resistance Max: 0.4ohm; Inductance Tolerance: ± 3

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)