Wurth Elektronik 7446821027

WE-LF Common Mode Power Line Choke
$ 4.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7446821027.

Farnell

Datasheet8 pages4 years ago
Datasheet5 pages8 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.93%

CAD Models

Download Wurth Elektronik 7446821027 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik7446321027
Choke, Common Mode, Power Line, 27Mh, 1A Rohs Compliant: Yes |Würth Elektronik 7446321027
Wurth Elektronik7446921027
WE-LF Common Mode Power Line Choke
Wurth Elektronik7446721027
WE-LF Common Mode Power Line Choke
Wurth Elektronik7446120027
WE-LF Common Mode Power Line Choke

Descriptions

Descriptions of Wurth Elektronik 7446821027 provided by its distributors.

WE-LF Common Mode Power Line Choke
Common Mode Choke, 27Mh, 1A; Dc Current Rating:1A; Product Range:We-Lf Series; Inductance:27Mh Rohs Compliant: Yes |Würth Elektronik 7446821027
CHOKE, COMMON MODE, 27MH, 1A; Inductance: 27mH; Rated Current: 1A; Product Range: WE-LF Series; SVHC: No SVHC (15-Jan-2019); DC Current Max: 1A; DC Current Rating: 1A; DC Resistance Max: 0.64ohm; Inductance Tolerance: ± 30%; Ind

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)