Wurth Elektronik 7446632003

WE-LF SMT Common Mode Power Line Choke
$ 5.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7446632003.

Wurth Elektronik

Datasheet7 pages4 years ago

Newark

Inventory History

3 month trend:
-34.66%

CAD Models

Download Wurth Elektronik 7446632003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik7446622003
WE-LF Common Mode Power Line Choke
TE ConnectivityEV20-1.2-02-3M3
Ev20 Common Mode Choke 250Vac, 1.2A, 3.3Mh Rohs Compliant: Yes |Schaffner EV20-1.2-02-3M3
Common Mode Chokes Dual 3300uH 10kHz 1.8A 0.14Ohm DCR Thru-Hole Tray
TE ConnectivityEH20-1.2-02-3M3
Eh20 Common Mode Choke 250Vac, 1.2A, 3.3Mh Rohs Compliant: Yes |Schaffner EH20-1.2-02-3M3
TE ConnectivityRN122-1.5-02
Common Mode Chokes Dual 3.3mH 10kHz 1.5A 135mOhm DCR Thru-Hole
Common Mode Chokes Dual 3300uH 10kHz 1.5A 0.18Ohm DCR Thru-Hole Automotive Tray

Descriptions

Descriptions of Wurth Elektronik 7446632003 provided by its distributors.

WE-LF SMT Common Mode Power Line Choke
Common Mode Line Filter, 3.3mH, 2.25A, 150mOhm
250V 2.25A 2 3.3mH@ 10kHz 150m¦¸ , 23.3mm*18.5mm*11.5mm
Common Mode Choke, 3.3Mh, 2.25A, Smd; Rated Current:2.25A; Inductance:3.3Mh; Product Range:We-Lf Series; Impedance:-; Common Mode Filter Case:23.3Mm X 18.5Mm X 11.5Mm; Automotive Qualification Standard:-; Svhc:No Svhc (1 Rohs Compliant: Yes |Würth Elektronik 7446632003

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)