Wurth Elektronik 7446622003

WE-LF Common Mode Power Line Choke
$ 3.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7446622003.

Official Datasheet16 years ago

Inventory History

3 month trend:
-15.72%

CAD Models

Download Wurth Elektronik 7446622003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik7446122003
WE-LF COMMON MODE POWER LINE CHOKE General Purpose Inductor, 3300uH, 30%, 1 Element

Descriptions

Descriptions of Wurth Elektronik 7446622003 provided by its distributors.

WE-LF Common Mode Power Line Choke
Common Mode Choke, 3.3Mh, 1.5A; Dc Current Rating:1.5A; Product Range:We-Lf Series; Inductance:3.3Mh Rohs Compliant: Yes |Würth Elektronik 7446622003
CHOKE, COMMON MODE, 3.3MH, 1.5A; Inductance: 3.3mH; Rated Current: 1.5A; Product Range: WE-LF Series; SVHC: No SVHC (15-Jan-2019); DC Current Max: 1.5A; DC Current Rating: 1.5A; DC Resistance Max: 0.15ohm; Inductance Tolerance:
Product Type = Common Mode Power Line Choke / Core = Ferrite / Inductance mH = 3.3 / Voltage Rating VAC = 250 / Current Rating A = 1.5 / Shielding = Shielded / Attenuation dB = 43 / Maximum DC Resistance mOhm = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = WE-LF / Pins = 4 / Termination Type = Radial Leads / Mounting Type = Through Hole / Length mm = 18 / Width mm = 18 / Height mm = 13

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)