Wurth Elektronik 74458306

General Purpose Inductor, 6000uH, 10%, 1 Element, SMD, 7360
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74458306.

Wurth Elektronik

Datasheet5 pages4 years ago

Newark

Inventory History

3 month trend:
-15.72%

CAD Models

Download Wurth Elektronik 74458306 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

General Purpose Inductor, 5600uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 5600uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
API Delevan4590R-565K
General Purpose Inductor, 5600uH, 10%, 1 Element, Ferrite-Core
Wurth Elektronik744775360
FIXED IND 6MH 180MA 18 OHM SMD
Wurth Elektronik744776360
FIXED IND 6MH 230MA 14 OHM SMD
Ind High Current RF Choke Bobbin Core 5.6mH 10% 1KHz Ferrite 315mA AXL

Descriptions

Descriptions of Wurth Elektronik 74458306 provided by its distributors.

General Purpose Inductor, 6000uH, 10%, 1 Element, SMD, 7360
INDUCTOR, 6MH, 10%, 0.4A, WE-ASI L; Inductance: 6mH; RMS Current (Irms): 400mA; Inductor Construction: Wirewound; Saturation Current (Isat): 700mA; Product Range: WE-ASI Series; Power Inductor Case: 18.54mm x 15.24mm x 12mm; DC Resistance Max: 6ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2019); Lead Spacing: 12.45mm; No. of Pins: 2Pins; Resonant Frequency: 470MHz; Self Resonant Frequency Min: 470kHz
Inductor, We-Asi L, 6Mh, 10%, 0.4A; Inductance:6Mh; Dc Resistance Max:6Ohm; Self Resonant Frequency:-; Dc Current Rating:400Ma; Product Range:We-Asi Series; Inductance Tolerance:± 10%; Inductor Construction:Unshielded Rohs Compliant: Yes |Würth Elektronik 74458306

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)