Bourns 5900-562-RC

Ind High Current RF Choke Bobbin Core 5.6mH 10% 1KHz Ferrite 315mA AXL
$ 1.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5900-562-RC.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 5900-562-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 5600uH 10% 1KHz Ferrite 0.359A 3.92Ohm DCR AXL Bag
Ind 5600.00 Uh 0.250 A 6300.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-06-562K
Inductor Power Wirewound 5600uH 10% 1KHz 15Q-Factor Ferrite 0.22A 14.9Ohm DCR RDL Bag
Inductor Power Shielded Wirewound 5600uH 10% 1KHz 18Q-Factor Ferrite 0.25A 12Ohm DCR T/R
Inductor,ferrite,5.6Mh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns Jw Miller 5300-46-RC
Ind Power 5.6mH 10% 1KHz Ferrite 63mA Axial T/R

Descriptions

Descriptions of Bourns 5900-562-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 5.6mH 10% 1KHz Ferrite 315mA AXL
General Purpose Inductor, 5600uH, 10%, 1 Element, Ferrite-Core
320mA 5.6mH ±10% 350mA Plugin,D11.5xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS
FIXED IND 5.6MH 320MA 4.1 OHM TH
1KHz 350mA 320mA 5.6mH 4.1¦¸ ¡À10% ,D11.5XL22.9MM 22.86mm
5900 Axial 0.453Diax0.900L 11.51mmx22.86mm 5.6mH
Choke, 5.6Mh, ±10%, Axial; Product Range:5900 Series; Inductance:5.6Mh; Dc Current Rating:315Ma; Dc Resistance Max:3.92Ohm; Inductance Tolerance:± 10%; Case Dimensions:11.5Mm X 22.86Mm Rohs Compliant: Yes |Bourns Jw Miller 5900-562-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.