Wurth Elektronik 74458268

RoHS Compliant Cut Tape Ferrite Surface Mount fixed air core inductor 2.2MHz 1.1Ohm 680muH 1.3A
$ 1.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74458268.

Wurth Elektronik

Datasheet6 pages4 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 74458268 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.623
$ 1.597
Stock
50,422
3,131
Authorized Distributors
2
6
Inductance
680 µH
680 µH
Tolerance
-
20 %
Current Rating
720 mA
720 mA
Shielding
-
Unshielded
DC Resistance (DCR)
954 mΩ
1.1 Ω
Q Factor
-
-
Test Frequency
-
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 74458268 provided by its distributors.

RoHS Compliant Cut Tape Ferrite Surface Mount fixed air core inductor 2.2MHz 1.1Ohm 680muH 1.3A
CHOKE, 680UH, SMD; Inductance: 680µH; RMS Current (Irms): 720mA; Inductor Construction: Unshielded; Saturation Current (Isat): 1.3A; Product Range: -; Power Inductor Case: 18.54mm x 15.24mm x 7.11mm; DC Resistance Max: 1.1ohm;
CHOKE, SMD, 680UH; Inductance:680µH; Inductance Tolerance:± 20%; DC Resistance Max:1.1ohm; DC Current Rating:720mA; Self Resonant Frequency:2.2MHz; Core Material:Ferrite; Inductor Case Style:X; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Core Material:Ferrite; DC Current Max:720mA; Inductor Type:Power; Package / Case:X; Resistance:954mohm; Resonant Frequency:2.2MHz; Series:WE-PD4

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)