Wurth Elektronik 74457222

Fixed Ind 220UH 1.2A 388MOHM SMD
$ 1.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74457222.

Wurth Elektronik

Datasheet6 pages4 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 74457222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.649
$ 0.694
Stock
49,875
53,831
Authorized Distributors
4
6
Inductance
220 µH
220 µH
Tolerance
-
10 %
Current Rating
1.2 A
1.2 A
Shielding
-
Unshielded
DC Resistance (DCR)
323 mΩ
380 mΩ
Q Factor
-
19
Test Frequency
-
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 74457222 provided by its distributors.

FIXED IND 220UH 1.2A 388MOHM SMD
1.2A 220¦ÌH 388m¦¸ ¡À10% SMD,22X15MM 22mm*7.8mm
Wurth Elektronik 74457222 巻線チップインダクタ
Choke, Smd, 220Uh; Inductance:220Μh; Rms Current (Irms):1.2A; Inductor Construction:Unshielded; Saturation Current (Isat):2.4A; Product Range:We-Pd4 Series; Dc Resistance Max:0.388Ohm; Inductance Tolerance:± 10%; Product Length:22Mm Rohs Compliant: Yes |Würth Elektronik 74457222

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)