Wurth Elektronik 74457168

WE-PD4, Unshielded Wire-wound SMD Inductor With Ferrite Core, 68 Uh +/-10% 2.4A
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74457168.

Wurth Elektronik

Datasheet6 pages4 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-41.91%

CAD Models

Download Wurth Elektronik 74457168 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 0.619
Stock
28,046
3,323
Authorized Distributors
4
6
Inductance
68 µH
68 µH
Tolerance
10 %
10 %
Current Rating
2.4 A
2.4 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
112 mΩ
112 mΩ
Q Factor
-
18
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Unshielded Wirewound 68uH 10% 100KHz 24Q-Factor Ferrite 2.3A 0.12Ohm DCR T/R
Inductor Power Unshielded Wirewound 68uH 10% 100KHz 18Q-Factor Ferrite 2.4A 0.112Ohm DCR T/R
Inductor Power Unshielded Wirewound 68uH 10% 100KHz 24Q-Factor Ferrite 2.3A 120mOhm DCR Automotive T/R
Inductor Power Drum Core 68uH 10% 1KHz Ferrite 2.8A 0.077Ohm DCR RDL
TAIYO YUDENCBC3225T680KR
Inductor Power Chip Wirewound 68uH 10% 100KHz Ferrite 0.41A 1.3Ohm DCR 1210 T/R
TAIYO YUDENBRL3225T680K
Inductor Power Chip Wirewound 68uH 10% 100KHz Ferrite 0.3A 1.68Ohm DCR 1210 T/R

Descriptions

Descriptions of Wurth Elektronik 74457168 provided by its distributors.

WE-PD4, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 68 UH +/-10% 2.4A
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 8759
Choke, Smd, 68Uh; Inductance:68Μh; Rms Current (Irms):2.4A; Inductor Construction:Unshielded; Saturation Current (Isat):4A; Product Range:We-Pd4 Series; Power Inductor Case:22Mm X 15Mm X 7Mm; Dc Resistance Max:0.134Ohm Rohs Compliant: Yes |Wurth Elektronik 74457168

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744 571 68