Wurth Elektronik 7445710

WE-PD4, Unshielded Wire-wound SMD Inductor With Ferrite Core, 10 Uh +/-20% 6.5A
$ 1.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7445710.

Wurth Elektronik

Datasheet6 pages4 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-7.75%

CAD Models

Download Wurth Elektronik 7445710 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.834
$ 0.604
$ 0.604
Stock
30,113
276,709
276,709
Authorized Distributors
5
6
6
Inductance
10 µH
10 µH
10 µH
Tolerance
20 %
20 %
20 %
Current Rating
6.5 A
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
17 mΩ
17.2 mΩ
17.2 mΩ
Q Factor
-
53
53
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Unshielded Wirewound 10uH 20% 100KHz 22Q-Factor Ferrite 5.6A 0.021Ohm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5151
TAIYO YUDENNS12555T100MNV
Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 5.04A Embossed T/R
FIXED IND 10UH 7.5A 30 MOHM SMD / 10 µH Unshielded Molded Inductor 7.5 A 30mOhm Max Nonstandard
Inductor Power Unshielded Wirewound 10uH 20% 100KHz 53Q-Factor Ferrite 6.5A 0.0172Ohm DCR T/R
TAIYO YUDENNS12565T100MNV
Inductor Power Shielded Wirewound 10uH 20% 100KHz 4.75A 0.02388Ohm DCR Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 7445710 provided by its distributors.

WE-PD4, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 10 UH +/-20% 6.5A
WE-PD4 SMD POWER INDUCTOR General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 8759
FIXED IND 10UH 6.5A 21 MOHM SMD
100KHz 22MHz 10A 6.5A 10¦ÌH 21m¦¸ ¡À20% , 22mm*15mm*7.8mm
Choke, Smd, 10Uh; Inductance:10Μh; Rms Current (Irms):6.5A; Inductor Construction:Unshielded; Saturation Current (Isat):10A; Product Range:We-Pd4 Series; Inductor Case/Package:-; Dc Resistance Max:0.021Ohm; Product Length:22Mm Rohs Compliant: Yes |Würth Elektronik 7445710

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)