Wurth Elektronik 74456068

Fixed Ind 6.8UH 3.8A 34 Mohm SMD
$ 1.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74456068.

Wurth Elektronik

Datasheet6 pages4 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 74456068 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Power Inductors - SMD FIXED IND 6.8UH 4.6A 27 MOHM SMD
Inductor Power Molded Wirewound 6.8uH 20% 100KHz Alloy Sponge Powder 4.5A 0.06Ohm DCR T/R
Inductor Power Molded Wirewound 6.8uH 20% Alloy Sponge Powder 4.5A 0.06Ohm DCR T/R
RF Choke Bobbin Core 6.8uH 20% 7.96MHz 20Q-Factor Ferrite 4.1A 35mOhm DCR RDL
Inductor Power Wirewound 6.8uH 20% 1KHz 20Q-Factor Ferrite 4.1A 35mOhm DCR RDL Bag
Inductor Power Unshielded Wirewound 6.8uH 20% 1KHz 56Q-Factor Ferrite 3.4A 0.03Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 74456068 provided by its distributors.

FIXED IND 6.8UH 3.8A 34 MOHM SMD
Surface Mount Power Inductor, We-Pd4 Series, 6.8 H, 20%, Unshielded, 0.034 Ohm, 3.8 A Rohs Compliant: Yes |Würth Elektronik 74456068
CHOKE, 6.8UH, SMD; Inductance: 6.8µH; RMS Current (Irms): 3.8A; Inductor Construction: Unshielded; Saturation Current (Isat): 5.1A; Product Range: WE-PD4 Series; Power Inductor Case: 12.7mm x 10mm x 5mm; DC Resistance Max: 0.03

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)