What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns RLB9012-6R8ML

Inductor Power Wirewound 6.8uH 20% 1KHz 20Q-Factor Ferrite 4.1A 35mOhm DCR RDL Bag

$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB9012-6R8ML.

IHS

Datasheet3 pages7 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+42.23%

CAD Models

Download Bourns RLB9012-6R8ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Unshielded Wirewound 6.8uH 20% 1KHz 30Q-Factor Ferrite 3.2A 0.04Ohm DCR T/R
Inductor Power Unshielded Wirewound 6.8uH 20% 1KHz 56Q-Factor Ferrite 3.4A 0.03Ohm DCR T/R
Inductor Power Unshielded Wirewound 6.8uH 20% 1KHz 33Q-Factor Ferrite 3.4A 0.044Ohm DCR T/R
TAIYO YUDENLHL10TB6R8M
Ind Power 6.8uH 20% 7.96MHz 50Q-Factor Ferrite 3.4A RDL Ammo Pack
Inductor Power Molded Wirewound 6.8uH 20% 100KHz Alloy Sponge Powder 4.5A 0.06Ohm DCR T/R
Inductor Power Molded Wirewound 6.8uH 20% Alloy Sponge Powder 4.5A 0.06Ohm DCR T/R

Descriptions

Descriptions of Bourns RLB9012-6R8ML provided by its distributors.

Inductor Power Wirewound 6.8uH 20% 1KHz 20Q-Factor Ferrite 4.1A 35mOhm DCR RDL Bag
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core
FIXED IND 6.8UH 4.1A 35 MOHM TH
MAGNETICS - FIXED INDUCTOR THROUGH HOLE
Ind9X12.2Mm,6.8Uh20%4.1A, non-Shdth /Tray; |Bourns, Inc. RLB9012-6R8ML
RLB9012 Radial Vertical Cylinder 0.354Dia 9.00mm 6.8muH
INDUCTOR HI CURRENT RADIAL 6.8UH
1KHz 29MHz 4.1A 20@7.96MHz 6.8μH 35mΩ ±20% Plugins,D9XL12.2MM vertical mounting,Through hole mounting 9mm(Length)*12.2mm(height)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.