Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM3316-4R7M-RC

Inductor Power Wirewound 4.7uH 20% 1KHz 50Q-Factor Ferrite 4.5A 0.019Ohm DCR T/R
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM3316-4R7M-RC.

IHS

Datasheet3 pages7 years ago

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
-16.59%

CAD Models

Download Bourns PM3316-4R7M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Unshielded Wirewound 4.7uH 20% 1KHz 46Q-Factor Ferrite 4.5A 0.019Ohm DCR T/R
Inductor Power Wirewound 4.7uH 20% 1KHz 100Q-Factor Ferrite 4.7A 0.009Ohm DCR RDL Bag
Inductor Power Wirewound 4.7uH 20% 1KHz 20Q-Factor Ferrite 4.6A 0.03Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 4.8A 0.018Ohm DCR T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz Ferrite 4.8A 0.0165Ohm DCR Automotive T/R
Inductor Power Molded Wirewound 4.7uH 20% 100KHz Alloy Sponge Powder 5.5A 0.035Ohm DCR T/R

Descriptions

Descriptions of Bourns PM3316-4R7M-RC provided by its distributors.

Inductor Power Wirewound 4.7uH 20% 1KHz 50Q-Factor Ferrite 4.5A 0.019Ohm DCR T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
Power Inductor, 4.7Uh, 4.8A, 20%; Induct |Bourns Jw Miller PM3316-4R7M-RC
INDUCTOR, 4.7UH, 4.5ArMs, 20%, 42MHz; Inductance:4.7µH; Inductance Tolerance:± 20%; DC Resistance Max:0.019ohm; DC Current Rating:4.5Arms; Q Factor:50; Self Resonant Frequency:42MHz; Q Test Frequency:4MHz; Core Material:Ferrite DR

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM3316-4R7M-RC.