Wurth Elektronik 74439370082

100KHZ 10MHZ 44A 13A 8.2¦ÌH 6.5M¦¸ ¡À20% 1510 , 16.4MM*15.4MM*10MM
$ 3.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74439370082.

Wurth Elektronik

Datasheet7 pages3 years ago

Newark

Inventory History

3 month trend:
+15.48%

CAD Models

Download Wurth Elektronik 74439370082 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind High Current Wirewound 8.2uH 20% 1KHz Iron 12.6A Box
API DelevanDC780R-822L
FIXED IND 8.2UH 11.4A 7 MOHM TH
Ind High Current Wirewound 8.2uH 20% 1KHz Iron 14.7A Box
Wurth Elektronik7443630860
Power Choke Shielded Wirewound 8.6uH 15% 100KHz Ferrite 17A 7.19mOhm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 74439370082 provided by its distributors.

100KHz 10MHz 44A 13A 8.2¦ÌH 6.5m¦¸ ¡À20% 1510 , 16.4mm*15.4mm*10mm
FIXED IND 8.2UH 13A 6.5 MOHM SMD
POWER INDUCTOR, 8.2UH, SHIELDED, 44A;
Power Inductor, 8.2Uh, 13A, 20%; Inductance:8.2Μh; Rms Current (Irms):13A; Inductor Construction:Shielded; Saturation Current (Isat):44A; Product Range:We-Xhmi Series; Inductor Case/Package:-; Dc Resistance Max:6500Μohm Rohs Compliant: Yes |Würth Elektronik 74439370082

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)