Wurth Elektronik 74438343015

Fixed Ind 1.5UH 1.3A 180MOHM SMD
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74438343015.

Wurth Elektronik

Datasheet8 pages3 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.48%

CAD Models

Download Wurth Elektronik 74438343015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TAIYO YUDENNRH3012T1R5NN
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 1.6A 0.066Ohm DCR 1212 T/R
TAIYO YUDENNR3012T1R5N
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 1.4A 0.072Ohm DCR 1212 T/R
TAIYO YUDENNRH3010T1R5NN
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 1.37A 0.09Ohm DCR 1212 T/R
Ind Power Chip Shielded Wirewound 1.5uH 30% 100KHz Ferrite 1.45A 1008 T/R
Inductor Power Shielded Wirewound 1.5uH 30% 1MHz Ferrite 1.45A 0.126Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1.5uH 30% 1MHz 1.5A 0.126Ohm DCR 1008 T/R

Descriptions

Descriptions of Wurth Elektronik 74438343015 provided by its distributors.

FIXED IND 1.5UH 1.3A 180MOHM SMD
100KHz 85MHz 3A 1.3A 1.5¦ÌH 180m¦¸ ¡À30% 0806 2mm*1.6mm*1mm
WE-MAPI SMD POWER INDUCTOR; 2010; 1.5UH; Inductance: 1.5µH; RMS Current (Irms): 1.3A; Inductor Construction: Shielded; Saturation Current (Isat): 3A; Product Range: WE-MAPI Series; Power Inductor Case: 2mm x 1.6mm x 1mm; DC Resistance Max: 0.18ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)