Wurth Elektronik 74438334056

Fixed Ind 5.6UH 1A 389 Mohm SMD
$ 0.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74438334056.

Wurth Elektronik

Datasheet8 pages3 years ago

Upverter

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.26%

CAD Models

Download Wurth Elektronik 74438334056 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 1.17A 0.1009Ohm DCR T/R
Ind Chip Shielded Wirewound 5.6uH 20% 100KHz 38Q-Factor Ferrite 1A 1008 T/R
Wurth Elektronik74438324056
FIXED IND 5.6UH 950MA 465 MOHM / WE-MAPI SMD Shielded Power Inductor
General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 1913
General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 1913
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 20Q-Factor Carbonyl Powder 9.5A 0.022Ohm DCR Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 74438334056 provided by its distributors.

FIXED IND 5.6UH 1A 389 MOHM SMD
Inductor, Power, 5.6uH, 20%, 1A, 389mOhm, 1212, SMD
WE-MAPI 1212 (3030Metric) 0.118Lx0.118W 3.00mmx3.00mm 5.6muH
100KHz 28MHz 3A 1A 5.6¦ÌH 389m¦¸ ¡À20% 1212 3mm*3mm*1.2mm
INDUCTOR SMD WE-MAPI METAL ALLOY
Wurth Elektronik 74438334056 表面実装インダクタ
Power Inductor, 5.6Uh, 1A, 20%; Inductance:5.6Μh; Rms Current (Irms):1A; Inductor Construction:Shielded; Saturation Current (Isat):3A; Product Range:We-Mapi Series; Inductor Case/Package:-; Dc Resistance Max:0.389Ohm Rohs Compliant: Yes |Würth Elektronik 74438334056

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)